Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.600 |
| 25+ | $24.810 |
| 50+ | $23.190 |
| 100+ | $22.710 |
| 250+ | $22.060 |
Price for:Each
Minimum: 15
Multiple: 15
$399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 100 KQ 12
Newark Part No.73C2589
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average On State Current-
Average Forward Current-
On State RMS Current101A
Peak Non Repetitive Surge Current1.5kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins16Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
100mA
Average Forward Current
-
Peak Non Repetitive Surge Current
1.5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
-
On State RMS Current
101A
Gate Trigger Voltage Max
2V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
16Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
