Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 100 GH 12T4 TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 6+ | $143.290 |
| 18+ | $137.560 |
| 30+ | $131.830 |
Price for:Each
Minimum: 6
Multiple: 6
$859.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 100 GH 12T4 TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2170
Technical Datasheet
IGBT ConfigurationH Bridge
Transistor PolarityQuad NPN
Continuous Collector Current126A
DC Collector Current126A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
H Bridge
Continuous Collector Current
126A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Transistor Polarity
Quad NPN
DC Collector Current
126A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
