Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $321.000 |
| 10+ | $317.630 |
| 25+ | $304.190 |
Price for:Each
Minimum: 6
Multiple: 6
$1,926.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX653GAL176HDS
Newark Part No.77R2149
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
DC Collector Current619A
Continuous Collector Current619A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
NPN
DC Collector Current
619A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.7kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
IGBT Configuration
Single
Continuous Collector Current
619A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
