Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX604GB176HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0125
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4+ | $957.920 |
| 12+ | $934.690 |
| 20+ | $911.460 |
Price for:Each
Minimum: 4
Multiple: 4
$3,831.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX604GB176HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0125
Product RangeSEMiX Series
Technical Datasheet
Transistor PolarityDual NPN
IGBT ConfigurationDual
Continuous Collector Current567A
DC Collector Current567A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max1.7kV
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual NPN
Continuous Collector Current
567A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
-
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.7kV
Product Range
SEMiX Series
IGBT Configuration
Dual
DC Collector Current
567A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
