Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX404GB12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2126
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4+ | $631.150 |
| 12+ | $615.790 |
| 20+ | $600.420 |
Price for:Each
Minimum: 4
Multiple: 4
$2,524.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX404GB12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2126
Product RangeSEMiX Series
Technical Datasheet
Transistor PolarityDual NPN
IGBT ConfigurationDual
DC Collector Current618A
Continuous Collector Current618A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual NPN
DC Collector Current
618A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
SEMiX Series
IGBT Configuration
Dual
Continuous Collector Current
618A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
