Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX402GB066HDS
Newark Part No.01P3987
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $154.560 |
| 10+ | $150.260 |
| 25+ | $148.120 |
| 50+ | $145.970 |
| 100+ | $137.380 |
Price for:Each
Minimum: 6
Multiple: 1
$927.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX402GB066HDS
Newark Part No.01P3987
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityDual NPN
DC Collector Current530A
Continuous Collector Current530A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd45W
Power Dissipation45W
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
530A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
45W
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Transistor Polarity
Dual NPN
Continuous Collector Current
530A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
45W
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate