Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX341D16SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4+ | $468.400 |
| 8+ | $430.940 |
| 12+ | $412.200 |
| 28+ | $403.960 |
Price for:Each
Minimum: 4
Multiple: 4
$1,873.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX341D16SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0112
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current340A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.75V
Bridge Rectifier MountingPanel Mount
Forward Surge Current2.5kA
Operating Temperature Max130°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SEMIX341D16S is a 5-pin 1.6kV 3-phase uncontrolled Bridge Rectifier Module for use with the compact and flat design of the whole inverter unit. The 17mm height allows for the compact and flat design of the whole inverter unit. The bridge rectifier is used in input bridge rectifier suitable for power supplies and high frequency applications.
- Chips soldered directly to isolated substrate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
340A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.75V
Forward Surge Current
2.5kA
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
