Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SEMIX303GD12E4C IGBT Module, Six Pack [Full Bridge], 466 A, 1.8 V, 125 °C, Module](https://www.newark.com/productimages/standard/en_US/16M0116-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX303GD12E4CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2119
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2+ | $2,093.240 |
| 6+ | $1,897.030 |
| 10+ | $1,859.090 |
Price for:Each
Minimum: 2
Multiple: 2
$4,186.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX303GD12E4CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2119
Product RangeSEMiX Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix NPN
DC Collector Current466A
Continuous Collector Current466A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
466A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Operating Temperature Max
125°C
Junction Temperature, Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
SEMiX Series
Transistor Polarity
Six NPN
Continuous Collector Current
466A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
