Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX302GB12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 6+ | $395.930 |
| 18+ | $386.770 |
| 30+ | $377.600 |
Price for:Each
Minimum: 6
Multiple: 6
$2,375.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX302GB12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2112
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityDual NPN
DC Collector Current463A
Continuous Collector Current463A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
463A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Transistor Polarity
Dual NPN
Continuous Collector Current
463A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
