Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX302GB066HDS
Newark Part No.16M0107
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5+ | $130.060 |
| 10+ | $126.450 |
| 25+ | $124.640 |
| 50+ | $122.840 |
| 100+ | $115.610 |
Price for:Each
Minimum: 6
Multiple: 6
$780.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX302GB066HDS
Newark Part No.16M0107
Technical Datasheet
Transistor PolarityDual NPN
IGBT ConfigurationDual
Continuous Collector Current379A
DC Collector Current379A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual NPN
Continuous Collector Current
379A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
IGBT Configuration
Dual
DC Collector Current
379A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate