Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX302GAL12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2109
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 6+ | $293.700 |
| 18+ | $286.900 |
| 30+ | $280.100 |
Price for:Each
Minimum: 6
Multiple: 6
$1,762.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX302GAL12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2109
Product RangeSEMiX Series
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
Continuous Collector Current463A
DC Collector Current463A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
463A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
SEMiX Series
IGBT Configuration
Single
DC Collector Current
463A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
