Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX151GB12VSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 8+ | $213.070 |
| 24+ | $211.520 |
| 40+ | $193.230 |
Price for:Each
Minimum: 8
Multiple: 8
$1,704.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX151GB12VSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0596
Technical Datasheet
Continuous Collector Current231A
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Operating Temperature Max175°C
Collector Emitter Voltage Max1.2kV
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Continuous Collector Current
231A
Power Dissipation
-
Collector Emitter Voltage Max
1.2kV
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
