Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoP3/120
Newark Part No.24M6564
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.040 |
| 5+ | $58.850 |
| 10+ | $57.610 |
| 25+ | $56.980 |
| 50+ | $56.380 |
| 100+ | $53.930 |
Price for:Each
Minimum: 1
Multiple: 1
$60.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoP3/120
Newark Part No.24M6564
Technical Datasheet
Thermal Resistance0.55°C/W
Packages CooledIGBT Power Module
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric120mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial4.72"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Thermal Resistance
0.55°C/W
External Width - Metric
125mm
External Length - Metric
120mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Packages Cooled
IGBT Power Module
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
4.72"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate