Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMFLEX
Manufacturer Part No2151-DKF-0048
Newark Part No.97W6782
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $304.98 |
| 10+ | $296.27 |
| 25+ | $276.66 |
| 50+ | $274.48 |
Price for:Each
Minimum: 5
Multiple: 5
$1,524.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2151-DKF-0048
Newark Part No.97W6782
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeHP190S
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 2151-DKF-0048 is a 48-inch HP190S RF Coaxial Cable Assembly with SMA straight plug to N-type straight plug connection. The assembly uses precision stainless steel connectors with molded strain relief boots and PTFE insulator. It features low loss, good VSWR. The triple shielded construction of this cable give outstanding shielding effectiveness of greater than -90dB at 18GHz.
- Low loss PTFE tape dielectric
- FEP outer jacket
- 76.5% Velocity of propagation
- <gt/>10kV Breakdown voltage
- -65 to 200°C Temperature range
Applications
RF Communications, Test & Measurement, 5G Wireless
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
1.2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
HP190S
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate