| Quantity | Price |
|---|---|
| 1+ | $228.01 |
| 10+ | $221.49 |
| 25+ | $206.84 |
| 50+ | $205.21 |
Product Information
Product Overview
The 2122-DKF-0012 is a Cable Assembly with SMA straight plug to SMA right angle plug. Emerson Network Power Connectivity Solutions offers the Semflex DKT test cable assembly series. This line incorporates high performance cable with equally high performance connectors with cost effective pricing and good performance up to 26GHz. These assemblies feature low loss triple shielded cable with a standard FEP PTFE or optional stainless steel inter-linked armor tubing. The triple shielded construction of these cables give outstanding shielding effectiveness of greater than -90dB at 18GHz. These assemblies use precision stainless steel connectors with molded strain relief boots and are designed to meet both MIL-C-39012 and MIL-STD-348a. This cable features low loss and good VSWR.
- Precision stainless steel connectors
- Low loss PTFE tape dielectric
- FEP outer jacket
- Triple shielded for <gt/>-90dB leakage at 18GHz
Applications
Test & Measurement, Defence, Military & Aerospace, 5G Wireless
Technical Specifications
1ft
305mm
SMA Straight Plug
50ohm
-
90° SMA Plug to SMA Plug
HP190S
SMA Right Angle Plug
-
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate