Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $273.310 | $80.170 |
| 10+ | $265.500 | $80.170 |
| 25+ | $247.930 | $80.170 |
| 50+ | $245.980 | $80.170 |
Price for:Each
Minimum: 1
Multiple: 1
$80.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-0012
Newark Part No.97W6768
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeHP190S
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1ft
Coaxial Cable Type
HP190S
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate