| Quantity | Price |
|---|---|
| 1+ | $86.00 |
Product Information
Product Overview
The J-Link Target Supply Adapter provides an adjustable supply voltage to the target board. It has a standard 20 pin 0.1" socket towards the J-Link debug probe and a standard 20 pin 0.1" header on the target side and can directly be inserted between the J-Link and the debug cable maintaining a 1:1 connection of all debug signals. The supply voltage to the target is provided through pin 19 of the debug cable. The J-Link Supply Adapter is compatible with J-Link BASE J-Link PRO, J-Link ULTRA+, J-Link PLUS, Flasher Portable and Flasher ARM.
Technical Specifications
J-Link Target Supply Adapter
Provides an Adj Supply Voltage to the Target Board Through Pin 19 of the Debug Cable
No SVHC (14-Jun-2023)
Segger J-Link BASE/PRO/ULTRA+/PLUS, Flasher ARM & Flasher Portable Modules
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate