
Product Information
Product Overview
20.00.00 EMSTUDIO-ARM/CORTEX is an Embedded Studio ARM edition integrated development environment (IDE) for embedded systems. Embedded Studio is the all-in-one solution for managing, building, testing and deploying embedded applications. This means smooth, efficient development operations thanks to its wide range of features. The powerful project manager enables the management of projects large and small. Version control features enable automatic application deployment. With a Visual Studio-like appearance, SEGGER’s Embedded Studio enhances both efficiency and user friendliness. Embedded engineers now enjoy the ease of use that many software developers know thanks to its intuitive yet customizable layout.
- Multi-platform: Windows, Linux or Mac
- Clang/LLVM & GCC & SEGGER C/C++ tool-chains included
- Multi-threaded build minimizes build times
Technical Specifications
ARM Cortex-A, ARM Cortex-M, ARM Cortex-R
ARM
1
-
ARM7, ARM9, Cortex-M0/M0+/M1/M3/M4/M7/M23/M33/A/R
Commercial, Non-Commercial
Linux, Mac OS, Windows
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
