New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Engineering Software
                                                                                                    3. OS & Middleware
                                                                                                    4. Embedded Operating Systems
                                                                                                    Print Page

                                                                                                    1.XX.04 EMBOS SSL(SSL)

                                                                                                    RTOS, 8051, ARM, AVR, ColdFire, F2MC, HCS12, MSP430, PIC, Core Architecture, Source Code License

                                                                                                    SEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEGGER 1.XX.04 EMBOS SSL(SSL)
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No1.XX.04 EMBOS SSL(SSL)
                                                                                                    Newark Part No.30AK4019
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Digital Delivery
                                                                                                    Download in 2-3 Business Days
                                                                                                    View cut-off times

                                                                                                    Product Information

                                                                                                    SEGGER
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No1.XX.04 EMBOS SSL(SSL)
                                                                                                    Newark Part No.30AK4019
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core Architecture8051, ARM, AVR, ColdFire, F2MC, HCS12, MSP430, PIC, PowerPC, RX, STM8
                                                                                                    Core Sub-ArchitectureARM7/9/11, Cortex-A5/A8/A9/M, AVR32, C16x, ColdFire V1/V2/V3, dsPIC33, PIC18/24/30/32, Renesas RX
                                                                                                    Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
                                                                                                    Licence ModelSingle Product
                                                                                                    FeaturesPriority-controlled OS, Pre-emptive/Round-robin Scheduling, Full Interrupt Support, Min RAM Usage
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    1.XX.04 EMBOS SSL(SSL) is an emBOS RTOS (source code license). The embOS is a priority-controlled multitasking system, designed to be used as an embedded operating system for the development of real-time applications for a variety of microcontrollers. The embOS is a high-performance tool that has been optimized for minimal memory consumption in both RAM and ROM, as well as high speed and versatility. The source code package extends the object code package by including the embOS source code. Using embOS source code enables the use of application specific compiler options. Compile time switches allow for customization of embOS by enabling only required functionalities. Adding embOS source code to the project provides additional insight when debugging at source-level.

                                                                                                    • Powerful & easy-to-use API
                                                                                                    • High performance with low memory use
                                                                                                    • Kernel awareness plugins available
                                                                                                    • Zero interrupt latency
                                                                                                    • MISRA-C:2012 compliant
                                                                                                    • Functional safety certified with IEC 61508 SIL 3 and IEC 62304 Class C

                                                                                                    Technical Specifications

                                                                                                    Core Architecture

                                                                                                    8051, ARM, AVR, ColdFire, F2MC, HCS12, MSP430, PIC, PowerPC, RX, STM8

                                                                                                    Supported Families

                                                                                                    ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX

                                                                                                    Features

                                                                                                    Priority-controlled OS, Pre-emptive/Round-robin Scheduling, Full Interrupt Support, Min RAM Usage

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Core Sub-Architecture

                                                                                                    ARM7/9/11, Cortex-A5/A8/A9/M, AVR32, C16x, ColdFire V1/V2/V3, dsPIC33, PIC18/24/30/32, Renesas RX

                                                                                                    Licence Model

                                                                                                    Single Product

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.