Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 314990739Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61AK2776 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $64.620 |
Price for:Each
Minimum: 1
Multiple: 1
$64.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 314990739Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61AK2776 |
| Technical Datasheet | |
| Supply Voltage Min | 3.9VDC |
| Supply Voltage Max | 30VDC |
| No. of Pins | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Supply Voltage Min | 3.9VDC |
|---|---|
| No. of Pins | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Supply Voltage Max | 30VDC |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
