Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.860 |
Price for:Each
Minimum: 1
Multiple: 1
$86.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314990737
Newark Part No.61AK2774
Technical Datasheet
Sensor Output TypeAnalogue Current / Voltage, RS485
Supply Voltage Min3.6V
Supply Voltage Max30VDC
Sensing Accuracy5%
Sensor MountingPanel Mount
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
Analogue Current / Voltage, RS485
Supply Voltage Max
30VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
-40°C
Qualification
-
Supply Voltage Min
3.6V
Sensing Accuracy
5%
Operating Temperature Min
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
