Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No314990620Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK2767
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $80.240 |
Price for:Each
Minimum: 1
Multiple: 1
$80.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314990620Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK2767
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Min3.6VDC
Supply Voltage Max30VDC
Sensing Accuracy3%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Max
30VDC
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
3.6VDC
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
