Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No114992989Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK7874
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.690 |
Price for:Each
Minimum: 1
Multiple: 1
$45.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992989Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK7874
Technical Datasheet
Board TypeSensor Module
IC / Module UsedBME688
Application Sub TypeAir Quality Sensor
Kit ContentsSensor Module BME688, Grove Cable
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove - Air Quality Sensor(BME688) with built-in AI, high-performance 4-in-1, gas, humidity, pressure and temperature sensor. BME688 is the first gas sensor with Artificial Intelligence(AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors which can be easily customized for specific use cases such as the detection of odors & bad smells & wildfire, etc.
- Trainable to detect different gas mixtures and their presence (e.g. coffee) with Bosch's AI Studio
- Detect gas, humidity, temperature, and barometric pressure sensing in a compact size
- Volatile organic compounds, volatile Sulphur compounds and other gases(CO and hydrogen in ppb range)
- Measure humidity with ±3%, temperature with ±1.0°C, pressure with ±1hPa absolute accuracy
- Compatible with Grove port, just plug-and-play
Contents
Grove - temperature, humidity, pressure and gas sensor (BME688) x1, Grove cable x1.
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Air Quality Sensor
SVHC
No SVHC (17-Jan-2023)
IC / Module Used
BME688
Kit Contents
Sensor Module BME688, Grove Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
