Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $462.500 |
Price for:Each
Minimum: 1
Multiple: 1
$462.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114070201
Newark Part No.74AK7866
Technical Datasheet
Supply Voltage Min12VDC
Meter Display TypeCapacitive Touch Screen
Supply Voltage Max24VDC
Display Size-
Backlighting Colour-
Display Resolution1280 x 800 Pixels
No. of Digits / Alpha-
Screen Size10.1"
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Backlighting Colour
-
No. of Digits / Alpha
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Meter Display Type
Capacitive Touch Screen
Display Size
-
Display Resolution
1280 x 800 Pixels
Screen Size
10.1"
Panel Cutout Width
-
Operating Temperature Min
10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
