Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113991054
Newark Part No.61AK2694
Technical Datasheet
Silicon ManufacturerRF Solutions
Core ArchitectureRISC
Core Sub-Architecture-
Silicon Core NumberESP32C3
Silicon Family NamePSoC
For Use WithArduino Board
Kit ContentsSeeed Studio XIAO ESP32C3, Antenna, 7 Pin Header
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Seeed Studio XIAO ESP32C3 featuring ESP32C3 carries a complete Wi-Fi system along with Bluetooth Low Energy function. With its exquisite design, WiFi+BT ability, it's perfect for various IoT controlling scenarios and complex variable applications.
- Powerful ESP32-C3 SoC and U.FL antenna provided that supports Wi-Fi/Bluetooth connection over 100m
- 21 x 17.5mm overall dimension, portable and lightweight
- Supports battery charging, great for various wearable scenarios and wireless IoT applications
Contents
Seeed Studio XIAO ESP32C3 x1, Antenna x1.
Technical Specifications
Silicon Manufacturer
RF Solutions
Core Sub-Architecture
-
Silicon Family Name
PSoC
Kit Contents
Seeed Studio XIAO ESP32C3, Antenna, 7 Pin Header
SVHC
No SVHC (17-Jan-2023)
Core Architecture
RISC
Silicon Core Number
ESP32C3
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
