Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.500 |
Price for:Each
Minimum: 1
Multiple: 1
$90.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110991748
Newark Part No.55AK3452
Technical Datasheet
Silicon ManufacturerSensirion
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSGP30, SHT40
Kit ContentsWio Terminal, Wio-E5, Gas Sensor SGP30, Soil Moisture/ Temp&Humi Sensor, Vision AI Module, Cable
For Use WithArduino Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
SenseCAP K1100 - The Sensor Prototype Kit with LoRa® and AI' enables you to rapidly digitize the world using LoRaWAN® and solve real-world challenges. With this plug-and-play toolkit, anyone can add AI to their edge devices and unlock the potential of AIoT.
- Build an AIoT project through 3 steps in 10 minutes
- Combination of Machine Learning, LoRa® technology, and pre-trained embedded AI Vision Sensor
- Compatible with 400+ grove sensors to support extensive applications and customization options
- Compatible with mainstream platforms for cloud support
- Compatible with beginner-friendly programming platforms enabling co-creation of IoT sensors
- Gateway to the higher-end SenseCAP series of outdoor sensors for industrial usage
Contents
Wio terminal x 1, Grove - wio-E5 x 1, Grove - VOC and eCO2 gas sensor SGP30 x 1, Grove - soil moisture sensor x 1, Grove - Temp&Humi sensor(SHT40) x 1, Grove - vision AI module x 1, Grove - cable x 4, Grove - 4 pin male jumper to grove 4 pin conversion cable x 1, USB cable - type C x 1.
Technical Specifications
Silicon Manufacturer
Sensirion
Core Architecture
-
Silicon Core Number
SGP30, SHT40
For Use With
Arduino Board
SVHC
No SVHC (17-Jan-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Wio Terminal, Wio-E5, Gas Sensor SGP30, Soil Moisture/ Temp&Humi Sensor, Vision AI Module, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
