Print Page
Image is for illustrative purposes only. Please refer to product description.

480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990210Copy
Newark Part No.29AK9894
Connector Type A4 Pin Male Jumper
Accessory TypeCable Assembly
Connector Type BGrove 4 Pin
For Use WithGrove Plug and Play System
Cable Length - Metric-
Cable Length - Imperial-
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Grove - 4 pin male jumper to grove 4 pin conversion cable
Technical Specifications
Connector Type A
4 Pin Male Jumper
Connector Type B
Grove 4 Pin
Cable Length - Metric
-
Jacket Color
-
SVHC
No SVHC (17-Jan-2022)
Accessory Type
Cable Assembly
For Use With
Grove Plug and Play System
Cable Length - Imperial
-
Product Range
-
Alternatives for 110990210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
