Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990080
Newark Part No.29AK9893
Technical Datasheet
Wire Gauge-
Jacket ColorMulti-colored
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 4 pin dual-female jumper wire - 300mm (5 PCs pack)
Technical Specifications
Wire Gauge
-
Kit Contents
Pack of 5 PCs - 300mm 4 Pin Dual Female Jumper Wires
SVHC
No SVHC (17-Jan-2022)
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
