Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No107100001Copy
Newark Part No.29AK9859
Product RangeSEEED ReSpeaker
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107100001Copy
Newark Part No.29AK9859
Product RangeSEEED ReSpeaker
Technical Datasheet
Silicon ManufacturerCirrus Logic
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWM8960
Silicon Family Name-
For Use WithRaspberry Pi
Kit ContentsReSpeaker HAT
Product RangeSEEED ReSpeaker
SVHCNo SVHC (17-Jan-2022)
Product Overview
ReSpeaker 2-Mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications. User can build a more powerful and flexible voice product that integrates Amazon Alexa Voice Service, Google Assistant, and so on. The board is developed based on WM8960, a low power stereo codec. There are 2 microphones on both sides of the board for collecting sounds and it also provides 3 APA102 RGB LEDs, 1 User Button and 2 on-board Grove interfaces for expanding your applications.
- Raspberry Pi compatible (support Raspberry Pi zero, 1B+, 2B, 3B, 3B+ and 4 )
- 2 grove interfaces support GPIO and I2C
- Programmable button and LED: one button and three LEDs
- Stereo codec with Class D speaker driver
- Two audio o/p socket : 3.5mm audio jack(40mW o/p ), JST2.0 speaker out(providing 1W into 8ohm loads)
- Far-field support (up to 3 meters)
- Dimension is 65mm x 30mm x 15mm
Technical Specifications
Silicon Manufacturer
Cirrus Logic
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ReSpeaker HAT
SVHC
No SVHC (17-Jan-2022)
Core Architecture
-
Silicon Core Number
WM8960
For Use With
Raspberry Pi
Product Range
SEEED ReSpeaker
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
