Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No104020130Copy
Manufacturer Standard Lead Time105 weeks
Newark Part No.42AK5755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020130Copy
Manufacturer Standard Lead Time105 weeks
Newark Part No.42AK5755
Technical Datasheet
Accessory Type2.13'' Triple Colour E-Ink Display Board
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Triple Color E-Ink Display 2.13'' is a screen that can still be displayed after power off, we call it E-Paper(electronic paper) or E-Ink. The display is a TFT active matrix electrophoretic display, with interface and a reference system design. The 2.31” active area contains 212x104 pixels, and has 1-bit white/black and 1-bit red full display capabilities.
- High contrast
- High reflectance
- Ultra wide viewing angle
- Ultra low power consumption
- On-chip display RAM
Technical Specifications
Accessory Type
2.13'' Triple Colour E-Ink Display Board
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
