Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 103030401Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55AK3442 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 103030401Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55AK3442 |
| Technical Datasheet | |
| Screen & Display Type | 1.3" OLED Display Module |
| Silicon Manufacturer | - |
| Core Architecture | - |
| For Use With | Raspberry Pi Pico Boards |
| Product Range | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | OLED Display Module |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
1.3inch OLED Display Module for Raspberry Pi Pico, 64×128 pixels, SPI/I2C interface. 1.3" OLED display module is embedded SH1107 driver, using SPI/I2C bus.
- Adopts both 4-wire SPI and I2C interface, better compatibility, fast data rate
- 2x user buttons for easy interacting
- Standard Raspberry Pi Pico header, supports Raspberry Pi Pico series boards
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
- On-board female pin header for direct attach to Raspberry Pi Pico, 2x user buttons for easy interact
Notes
Raspberry Pi Pico is NOT included.
Technical Specifications
| Screen & Display Type | 1.3" OLED Display Module |
|---|---|
| Core Architecture | - |
| Product Range | - |
| Silicon Core Number | - |
| Kit Contents | OLED Display Module |
| Silicon Manufacturer | - |
|---|---|
| For Use With | Raspberry Pi Pico Boards |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
