Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030398Copy
Newark Part No.55AK3439
Technical Datasheet
Add-On-Card & Module TypePrecision RTC Module
Silicon ManufacturerAnalog Devices
Core Architecture-
For Use WithRaspberry Pi Pico Boards
Product Range-
Core Sub-Architecture-
Silicon Core NumberDS3231
Silicon Family Name-
Kit ContentsPrecision RTC Module
SVHCNo SVHC (17-Jan-2023)
Product Overview
Pico-RTC-DS3231 is a precision RTC expansion module specialized for Raspberry Pi Pico. It incorporates high precision RTC chip DS3231 and uses I2C bus for communication. More external sensors are allowed to be connected thanks to the stackable design.
- Standard Raspberry Pi Pico header, supports Raspberry Pi Pico series boards
- On-board high precision RTC chip DS3231, with backup battery holder
- RTC counts sec, min, hrs, DoM, month, day of week, year with leap-year compensation valid up to 2100
- Optional format : 24-hour OR 12-hour with an AM/PM indicator
- 2x programmable alarm clock
- Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
Notes
Raspberry Pi Pico is NOT included.
Technical Specifications
Add-On-Card & Module Type
Precision RTC Module
Core Architecture
-
Product Range
-
Silicon Core Number
DS3231
Kit Contents
Precision RTC Module
Silicon Manufacturer
Analog Devices
For Use With
Raspberry Pi Pico Boards
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
