Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030275Copy
Newark Part No.29AK9844
Technical Datasheet
Accessory TypeGrove Base Hat
Add-On-Card & Module Type-
For Use WithRaspberry Pi 4
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove base hat for Raspberry Pi provides a digital/analogue/I2C/PWM/UART port to meet all the user needs. With the help of the build-in MCU, a 12-bit 8 channel ADC is also available for Raspberry Pi. The Grove Base Hat is compatible with Jetson nano and Jetson NX series products.
- Support Raspberry pi 2/ 3B/3B+/4/zero
- Build-in MCU STM32
- Multi-type Grove port
- Dimension is 55mm x 65mm x 20mm
Technical Specifications
Accessory Type
Grove Base Hat
For Use With
Raspberry Pi 4
SVHC
No SVHC (17-Jan-2023)
Add-On-Card & Module Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
