Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020132
Newark Part No.42AK5726
Technical Datasheet
Silicon ManufacturerNingbo Songle Relay
Accessory Type2-Channel SPDT Relay Module
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSRD-05VDC-SL-C
Silicon Family Name-
For Use WithArduino & Raspberry Pi Board
Kit ContentsGrove 2-Channel SPDT Relay Board SRD-05VDC-SL-C, Grove Cable, Acrylic Case, Nylon Nuts/Studs/Bolts
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 2-Channel SPDT Relay has two single pole - double throw (SPDT) switches. It only requires low-voltage and low current signals to control switches. Specifically, you can use 5V DC to control maximum 250VAC or 110VDC. It is used in domestic appliance, office machine, remote control TV receiver, monitor display and audio equipment.
- High-temperature resistant plastic shell
- High voltage load
- Low power consumption of 0.45W
- Long-lasting
- Maximum ON/OFF switching: 30 operation/min
Contents
Grove - 2-channel SPDT Relay x 1, Grove cable x 1, Acrylic, case x 1, A bag of nylon nuts, studs and bolts x 1.
Technical Specifications
Silicon Manufacturer
Ningbo Songle Relay
Core Architecture
-
Silicon Core Number
SRD-05VDC-SL-C
For Use With
Arduino & Raspberry Pi Board
Product Range
-
Accessory Type
2-Channel SPDT Relay Module
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 2-Channel SPDT Relay Board SRD-05VDC-SL-C, Grove Cable, Acrylic Case, Nylon Nuts/Studs/Bolts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
