Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 103020027Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AK9839 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
10 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
32 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 103020027Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AK9839 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Mega Shield Extension Board |
| For Use With | Arduino Mega and Google ADK |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Grove - Mega shield v1.2 is a extension board for Arduino Mega and Google ADK.
- Arduino Mega1280/2560 compatible
- Grove compatible
- Google ADK compatible
- Dimension is 92.8mm x 57.2mm x 15mm
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Mega Shield Extension Board |
| Product Range | - |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| For Use With | Arduino Mega and Google ADK |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
