Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No102991321Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.29AK9835
Your Part Number
88 In Stock
174 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991321Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.29AK9835
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NameATmega
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberATmega32U4
Kit ContentsDev Kit ATmega32U4
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CANBed - Arduino CAN-BUS development kit (ATmega32U4 with MCP2515 and MCP2551) carries an ATmega32U4 chip and MCP2515, MCP2551 CAN-BUS controller and transceiver to realize the CAN-BUS communication protocol on a single board.
- ATmega32U4 with Arduino leonardo bootloader on the board
- OBD-II and CAN standard pinout selectable at the sub-D connector
- Compatible with Arduino IDE
Contents
CANBed PCBA, Sub-D connector, 4PIN terminal, 4PIN 2.0 connector x 2, 9x2 2.54 header x 1, 3x2 2.54 header x 1.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
-
Kit Contents
Dev Kit ATmega32U4
SVHC
No SVHC (17-Jan-2023)
No. of Bits
-
Core Architecture
-
Silicon Core Number
ATmega32U4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
