Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No102010448
Newark Part No.55AK3429
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010448
Newark Part No.55AK3429
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52840
Silicon Family Name-
For Use WithArduino Board
Kit ContentsSeeed Studio XIAO Board nRF52840
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Seeed Studio XIAO nRF52840 featuring Nordic nRF52840 MCU supports Bluetooth 5.0 & NFC and is Arduino-compatible. With its exquisite design, Bluetooth and built-in Type-C, it's perfect for TinyML, smart wearable devices, and IoT projects.
- ARM® Cortex™-M4 32-bit processor with FPU operating at 64 MHz
- 5μA, deep sleep model and Support lithium battery charge management
- Ultra-small size of 21 x 17.5mm, Seeed Studio XIAO series classic form-factor for wearable devices
- Support Bluetooth 5.0, NFC, and ZigBee module with on-board antenna
- 1x reset button, Ix UART, 1x IIC, 1x SPI, 1x NFC, 1x SWD, 11x GPIO, 6x ADC, 1x 3-in-1 LED, 1x LED
- Breadboard-friendly & SMD design, no components on the back
Notes
All the I/O pins are 3.3V, please do not input more than 3.3V, otherwise, the CPU may be damaged.
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
-
Kit Contents
Seeed Studio XIAO Board nRF52840
SVHC
No SVHC (17-Jan-2023)
Core Architecture
ARM
Silicon Core Number
nRF52840
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate