Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010168
Newark Part No.55AK3423
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328P-MU
Kit ContentsSeeeduino Lotus V1.1 Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Seeeduino Lotus V1.1 - ATMega328 board with Grove interface
- Combination of Seeeduino and base shield
- Arduino UNO compatible
- On-board grove connector
- Mac OS compatible
- Cost effective
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Seeeduino Lotus V1.1 Board
SVHC
No SVHC (17-Jan-2023)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328P-MU
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
