Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 110 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.400 |
Price for:Each
Minimum: 1
Multiple: 1
$109.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020637
Newark Part No.42AK5702
Technical Datasheet
Accessory TypeThree Axis Analog Accelerometer Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 3-Axis Analog Accelerometer ±20g (ADXL356B) is a analog output industrial grade, high stability, high precision and low power ADI ADXL series three-axis accelerometers. Industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL356 over higher frequencies is ideal for wireless condition monitoring. Typical applications include inertial measurement units (IMUs)/altitude and heading reference systems (AHRSs), platform stabilization systems, condition monitoring, seismic imaging, tilt sensing and robotics.
- Ultra low power consumption: normal operation mode-150μA, standby mode 21μA
Technical Specifications
Accessory Type
Three Axis Analog Accelerometer Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate