Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020616Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.42AK5697
Your Part Number
5 In Stock
70 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020616Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.42AK5697
Technical Datasheet
Accessory Type10A DC Current Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 10A DC Current Sensor (ACS725) is a high precision DC current sensor based on ACS725. Compared with ACS712, we’ve come forth to provide our alternative recommendation; the Grove – 10A DC Current Sensor based on ACS725 provides higher sensitivity and better linearity. The Allegro™ ACS725 current sensor IC is a cost-effective and precise solution DC current sensing in industrial, automotive, commercial, and communications systems.
- High-bandwidth 120 kHz analog output for faster response times in control applications
- Industry-leading noise performance with improved bandwidth through amplifier and filter design
- 1.2mohm primary conductor resistance for low power loss & high inrush current withstand capability
- Differential Hall sensing rejects common-mode fields
Technical Specifications
Accessory Type
10A DC Current Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
