Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020615Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.42AK5696
Your Part Number
25 In Stock
15 more incoming. You can reserve stock now
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
24 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020615Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.42AK5696
Technical Datasheet
Accessory Type5A DC/AC Current Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - ±5A DC/AC Current Sensor (ACS70331) is a high precision DC/AC current sensor based on ACS70331. The ACS70331EESATR-005B3 is Allegro’s high sensitivity, current sensor IC for <lt/>5 A current sensing applications. It incorporates giant magneto-resistive (GMR) technology that is 25 times more sensitive than traditional Hall-effect sensors to sense the magnetic field generated by the current flowing through the low resistance, integrated primary conductor.
- 1MHz bandwidth with response time <lt/>550ns
- Low noise of 8mA(rms) at 1MHz
- 1.1mohm primary conductor resistance results in low power loss
- High DC PSRR enables use with low accuracy power supplies or batteries (3 to 4.5V operation)
Technical Specifications
Accessory Type
5A DC/AC Current Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
