| Quantity | Price |
|---|---|
| 1+ | $8.610 |
Product Information
Product Overview
Grove - 3-Axis Digital Accelerometer ±16g Ultra-low Power (BMA400) is a 12 bit, digital, triaxial acceleration sensor with smart on-chip motion and position-triggered interrupt features. It can detect your movement posture, such as Walking, Running, Standing still. Typical applications includes step counting with ultra-low current consumption for extensive battery lifetime, fitness applications / activity tracking, tap / double tap sensing, drop detection for warranty logging and window/door measurements for climate control and alarm systems.
- Programmable functionality
- On-chip FIFO
- On-chip interrupt features
- Operating voltage is 3.3V / 5V
- Power consumption is 18uA at 5V / 14uA at 3.3V
- Acceleration range of ±2g, ±4g, ±8g, ±16g
Contents
Grove - 3-axis digital accelerometer ±16g ultra-low power (BMA400) x 1, Grove cable x 1.
Technical Specifications
Three-Axis Digital Accelerometer Ultra-low Power Sensor Board
-
Arduino Board
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate