Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020193
Newark Part No.29AK9701
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020193
Newark Part No.29AK9701
Technical Datasheet
Silicon ManufacturerBosch
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBME280
Kit ContentsGrove - Temperature & Humidity & Barometer Sensor Board BME280, Grove - Cable
For Use WithArduino Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove - temperature, humidity and barometer sensor (BME280) provides a precise measurement of not only barometric pressure and temperature, but also the humidity in the environment. The air pressure can be measured in a range from 300 hPa to 1100hPa with ±1.0 hPa accuracy, while the sensor works perfectly for temperatures between - 40℃ and 85℃ with an accuracy of ±1℃. As for the humidity, you can get a humidity value with an error less than 3%.
- Easy-to-use grove compatible interface
- Supports both I2C and SPI communication
- Can be used as an altimeter with the accuracy of ±1 meter
- Dimension is 40mm x 20mm x 15mm
- Supply voltage of 5V or 3.3V
Contents
1 x grove - temp&humi&barometer sensor (BME280), 1 x grove - cable.
Technical Specifications
Silicon Manufacturer
Bosch
Core Architecture
-
Silicon Core Number
BME280
For Use With
Arduino Board
SVHC
No SVHC (17-Jan-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove - Temperature & Humidity & Barometer Sensor Board BME280, Grove - Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate