Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020132Copy
Newark Part No.29AK9700
Technical Datasheet
Board TypeSensor Board
IC / Module Used-
Application Sub TypeLight Sensor
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - light sensor v1.2 is an analogue module and can output various electrical signals which can be converted to different ranges. It integrates LS06-S photoresistor, a high-sensitive and reliable photodiode, to detect the intensity of light in the environment. It is a perfect Arduino light sensor module for light measurement, light detection, and light-controlled switch.
- Easy to use: interfaced with grove port, just plug-and-play
- Higher reliability and sensibility compared with Grove light sensor 1.0
- Short response time: 20 ~ 30 milliseconds
- Small footprint
- Recognize wider spectrum
- Dimension is 20mm x 20mm x 18mm
Contents
1 x grove - light sensor V1.2, 1 x grove cable.
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Light Sensor
IC / Module Used
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
