Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020063Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AK9698
Your Part Number
31 In Stock
40 more incoming. You can reserve stock now
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
30 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020063Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AK9698
Technical Datasheet
Board TypeSensor Module
IC / Module Used-
Kit ContentsLoudness Sensor Module, Cable
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - sound sensor/ noise detector for Arduino is designed to detect the loudness of environmental sound. Based on amplifier LM2904 and a built-in microphone, it amplifies and filters the high-frequency signal that received from the microphone, and outputs a positive envelope. This will make for Arduino's signal acquisition. The output value depends on the level of the sound input. In order to avoid unnecessary signal disturbances, the input signal will go through two times filtering inside the module. Lastly, there is a screw potentiometer that enables manual adjustments to the output gain.
- Grove compatible interface
- Wide supply voltage range
- Built-in signal filtering
- Gain adjustable via screw potentiometer
- Dimension is 24mm x 20mm x 9.8mm
Technical Specifications
Board Type
Sensor Module
Kit Contents
Loudness Sensor Module, Cable
IC / Module Used
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
