Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020058Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.29AK9696
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020058Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.29AK9696
Technical Datasheet
Board TypeEMG Detector Kit
IC / Module Used-
Application Sub TypeEMG Detector
SVHCNo SVHC (17-Jan-2023)
Product Overview
101020058 is a Grove EMG detector. It is a bridge that connects the human body and electrical, the sensor gathers small muscle signals and then processes them with 2th amplify and filter, and the output signal can be recognized by Arduino. Users can add this signal into your control system. In standby mode, the output voltage is 1.5V. When detect muscle active, the output signal rise up, the maximum voltage is 3.3V. Users can use this sensor in 3.3V or 5V system.
- Ideal for detection of neuromuscular function
- 6 disposable surface electrodes, help users to measure more accurately
- Grove unified socket, product ensures "Plug and Play" and could be versatile for various applications
- Power supply voltage range from 3.3V to 5V
- 1000mm cable leads, 3.5mm connector
- No additional power supply
- Dimension is 5.511inch x 3.937inch x 1.1811inch
Contents
Grove EMG detector, Grove cable, One-off electrode (6), DC jack to button connector cable 1000mm.
Notes
The sensor cannot be used for medical purposes.
Technical Specifications
Board Type
EMG Detector Kit
Application Sub Type
EMG Detector
IC / Module Used
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
