Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020027Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AK5647
Your Part Number
71 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
68 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020027Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AK5647
Technical Datasheet
Accessory TypeElectricity Sensor Module
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTA12-200
Kit ContentsGrove Electricity Sensor Board TA12-200, Cable
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Electricity Sensor module is based on the TA12-200 current transformer which can change large alternating current into a small amplitude. Typical applications include alternating current measurement and device condition monitoring.
- Grove compatible interface
- Maximum 5A input
- High accuracy
Contents
Grove - electricity sensor x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
Electricity Sensor Module
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Electricity Sensor Board TA12-200, Cable
Product Range
-
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
TA12-200
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
