Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020003
Newark Part No.29AK9687
Technical Datasheet
Tool / Board ApplicationsGeneral Purpose MCU, MPU, DSP, DSC
Kit ContentsGrove Modules
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - button is a momentary push button. It contains one independent "momentary on/off" button. “Momentary” means that the button rebounds on its own after it is released. The button outputs a HIGH signal when pressed, and LOW when released.
- Easy to use momentary ON/OFF button
- Grove interface
- Operating voltage: 3.3/5V
- Electrical life: 200,000 cycles
- Operating force: 100 ± 50gf
- Operating temperature range from -25℃ to +70℃
- Dimension is 20mm x 20mm
Technical Specifications
Tool / Board Applications
General Purpose MCU, MPU, DSP, DSC
Product Range
-
Kit Contents
Grove Modules
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
