Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
Price for:Each
Minimum: 5
Multiple: 5
$57.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSS-090-2H1Copy
Newark Part No.32T0240
Product RangeSS Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
Product RangeSS Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Angle of Throw-
SVHCTo Be Advised
Product Overview
Ideal for use in residential, commercial, industrial, and vehicle burglar alarm systems, as well as computer systems, data processing equipment, and other types of equipment or machinery that requires operation by authorized personnel only. PatentedSee-Saw" contacts assure a reliable, automatically self-adjusted contact even after the contacts are worn out from prolonged use, or otherwise misaligned by vibration such as uneven road surfaces. Uses Spare Key 82-14202
- Shunt ON/OFF 2 terminals, SPST
- Maintained ON-OFF, key removable from both ON and OFF positions
- Commonly used as ON/OFF switch to arm/disarm alarm or shunt zone
- 12VDC, 2 Amps max
Technical Specifications
Switch Operation
On-Off
Product Range
SS Series
Switch Terminals
Solder
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
2A
Contact Voltage DC Nom
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
