Print Page
SR-1212-C7ALQ
Relay Module - 3~24VDC Low Trigger Voltage, High Sensitivity, SPDT Relay
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSR-1212-C7ALQ
Newark Part No.95Y1980
Technical Datasheet
SVHCTo Be Advised
Product Overview
The SR-1212-C7ALQ can be used for various Single Pull Double Throw (SPDT) applications. Pre-wiring and screw terminals on the board make installation a breeze. Features
- Relay module for any application where relays are required.
- Relays are pre-wired to easy-to-install modules.
- Screw terminals allow easy installation without soldering or other time-consuming connections.
- Wide-selection of other relays: Choose single or dual relays, low-current or heavy-duty operation, and high-sensitivity or normal-sensitivity.
- Operating Voltage
- 12/24 VDC
- Trigger Voltage
- 3~24 VDC
- Voltage Selection
- Jumper
- Relay Type
- SPDT
- Relay Ratings
- 7A
- No. of Relays
- 2
- Current Draw
- 60mA@12/24VDC
- Dimensions
- 2-3/8" x 1-9/16" x 3/4"
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate